


CQ0201CRNPO8BN6R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN6R7TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN6R7CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN6R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN6R7 |
Description | CAP CER 6.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN6R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02169 | $325.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08100 | $0.81 |
| 50 | $0.05580 | $2.79 |
| 100 | $0.04810 | $4.81 |
| 500 | $0.03536 | $17.68 |
| 1,000 | $0.03141 | $31.41 |
| 2,500 | $0.02727 | $68.17 |
| 5,000 | $0.02477 | $123.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.03930 | $3.93 |
| 500 | $0.02906 | $14.53 |
| 1,000 | $0.02406 | $24.06 |
| 2,500 | $0.02238 | $55.95 |
| 5,000 | $0.02048 | $102.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

