


CQ0201CRNPO8BN9R4 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN9R4TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN9R4CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN9R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN9R4 |
Description | CAP CER 9.4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN9R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05800 | $2.90 |
| 100 | $0.04990 | $4.99 |
| 500 | $0.03660 | $18.30 |
| 1,000 | $0.03253 | $32.53 |
| 2,500 | $0.02822 | $70.55 |
| 5,000 | $0.02564 | $128.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02139 | $320.85 |
| 30,000 | $0.01991 | $597.30 |
| 45,000 | $0.01916 | $862.20 |
| 75,000 | $0.01834 | $1,375.50 |
| 105,000 | $0.01786 | $1,875.30 |
| 150,000 | $0.01740 | $2,610.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

