


CQ0201BRNPO8BN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN1R5TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN1R5CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN1R5 |
Description | CAP CER 1.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07900 | $0.79 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04630 | $4.63 |
| 500 | $0.03380 | $16.90 |
| 1,000 | $0.02999 | $29.99 |
| 2,500 | $0.02597 | $64.92 |
| 5,000 | $0.02355 | $117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01959 | $293.85 |
| 30,000 | $0.01820 | $546.00 |
| 45,000 | $0.01750 | $787.50 |
| 75,000 | $0.01673 | $1,254.75 |
| 105,000 | $0.01628 | $1,709.40 |
| 150,000 | $0.01585 | $2,377.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

