


CS0805KRX7RCBB102 | |
|---|---|
DigiKey Part Number | 13-CS0805KRX7RCBB102TR-ND - Tape & Reel (TR) 13-CS0805KRX7RCBB102CT-ND - Cut Tape (CT) 13-CS0805KRX7RCBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7RCBB102 |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7RCBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43000 | $4.30 |
| 50 | $0.32000 | $16.00 |
| 100 | $0.28650 | $28.65 |
| 500 | $0.23010 | $115.05 |
| 1,000 | $0.21266 | $212.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17763 | $710.52 |
| 8,000 | $0.16838 | $1,347.04 |
| 12,000 | $0.16375 | $1,965.00 |
| 20,000 | $0.15861 | $3,172.20 |
| 28,000 | $0.15561 | $4,357.08 |
| 40,000 | $0.15272 | $6,108.80 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |

