


CQ0201ARNPO9BN4R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN4R0TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN4R0CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN4R0 |
Description | CAP CER 4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10000 | $1.00 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.06040 | $6.04 |
| 500 | $0.04474 | $22.37 |
| 1,000 | $0.03992 | $39.92 |
| 2,500 | $0.03484 | $87.10 |
| 5,000 | $0.03179 | $158.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02668 | $400.20 |
| 30,000 | $0.02493 | $747.90 |
| 45,000 | $0.02405 | $1,082.25 |
| 75,000 | $0.02308 | $1,731.00 |
| 105,000 | $0.02251 | $2,363.55 |
| 150,000 | $0.02196 | $3,294.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

