


CQ0201ARNPO8BN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R5TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R5CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R5 |
Description | CAP CER 1.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17200 | $1.72 |
| 50 | $0.12240 | $6.12 |
| 100 | $0.10720 | $10.72 |
| 500 | $0.08174 | $40.87 |
| 1,000 | $0.07392 | $73.92 |
| 2,500 | $0.06568 | $164.20 |
| 5,000 | $0.06073 | $303.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05201 | $780.15 |
| 30,000 | $0.04916 | $1,474.80 |
| 45,000 | $0.04773 | $2,147.85 |
| 75,000 | $0.04615 | $3,461.25 |
| 105,000 | $0.04522 | $4,748.10 |
| 150,000 | $0.04433 | $6,649.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

