


CQ0100BRNPO8BN3R6 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN3R6TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN3R6CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN3R6 |
Description | CAP CER 3.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05100 | $0.51 |
| 50 | $0.03440 | $1.72 |
| 100 | $0.02930 | $2.93 |
| 500 | $0.02088 | $10.44 |
| 1,000 | $0.01833 | $18.33 |
| 2,500 | $0.01564 | $39.10 |
| 5,000 | $0.01403 | $70.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01106 | $221.20 |
| 40,000 | $0.01021 | $408.40 |
| 60,000 | $0.00978 | $586.80 |
| 100,000 | $0.00931 | $931.00 |
| 140,000 | $0.00903 | $1,264.20 |
| 200,000 | $0.00877 | $1,754.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

