
CFR50SJT-52-680R | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-680RCT-ND - Cut Tape (CT) 13-CFR50SJT-52-680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-680R |
Description | RES 680 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05680 | $1.42 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.04390 | $4.39 |
| 250 | $0.03720 | $9.30 |
| 500 | $0.03306 | $16.53 |
| 1,000 | $0.02951 | $29.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02253 | $112.65 |
| 10,000 | $0.02053 | $205.30 |
| 15,000 | $0.01950 | $292.50 |
| 25,000 | $0.01833 | $458.25 |
| 35,000 | $0.01764 | $617.40 |
| 50,000 | $0.01696 | $848.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

