
CFR25SJT-52-330R | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-330RCT-ND - Cut Tape (CT) 13-CFR25SJT-52-330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03280 | $1.64 |
| 100 | $0.02880 | $2.88 |
| 250 | $0.02432 | $6.08 |
| 500 | $0.02154 | $10.77 |
| 1,000 | $0.01917 | $19.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01450 | $72.50 |
| 10,000 | $0.01315 | $131.50 |
| 15,000 | $0.01246 | $186.90 |
| 25,000 | $0.01167 | $291.75 |
| 35,000 | $0.01120 | $392.00 |
| 50,000 | $0.01075 | $537.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

