
CFR-50JT-52-22K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-22KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-22KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-22K |
Description | RES 22K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05840 | $1.46 |
| 50 | $0.05140 | $2.57 |
| 100 | $0.04520 | $4.52 |
| 250 | $0.03844 | $9.61 |
| 500 | $0.03414 | $17.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.02962 | $29.62 |
| 2,000 | $0.02661 | $53.22 |
| 3,000 | $0.02506 | $75.18 |
| 5,000 | $0.02331 | $116.55 |
| 7,000 | $0.02227 | $155.89 |
| 10,000 | $0.02124 | $212.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

