3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-3K6

DigiKey Part Number
13-CFR-50JR-52-3K6TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-3K6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-3K6
Description
RES 3.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,550
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07000$0.70
25$0.05760$1.44
50$0.05060$2.53
100$0.04460$4.46
250$0.03792$9.48
500$0.03366$16.83
1,000$0.03008$30.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.02538$63.45
5,000$0.02298$114.90
7,500$0.02175$163.12
12,500$0.02036$254.50
17,500$0.01953$341.77
25,000$0.01871$467.75
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500