
CFR-50JR-52-330R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-330RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-330RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-330R |
Description | RES 330 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JR-52-330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05840 | $1.46 |
| 50 | $0.05140 | $2.57 |
| 100 | $0.04520 | $4.52 |
| 250 | $0.03844 | $9.61 |
| 500 | $0.03414 | $17.07 |
| 1,000 | $0.03051 | $30.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.02574 | $64.35 |
| 5,000 | $0.02331 | $116.55 |
| 7,500 | $0.02206 | $165.45 |
| 12,500 | $0.02065 | $258.12 |
| 17,500 | $0.01980 | $346.50 |
| 25,000 | $0.01898 | $474.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

