24 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-24R

DigiKey Part Number
13-CFR-50JR-52-24RTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-24RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-24R
Description
RES 24 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
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
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07100$0.71
25$0.05840$1.46
50$0.05140$2.57
100$0.04520$4.52
250$0.03844$9.61
500$0.03414$17.07
1,000$0.03051$30.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.02574$64.35
5,000$0.02331$116.55
7,500$0.02206$165.45
12,500$0.02065$258.12
17,500$0.01980$346.50
25,000$0.01898$474.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500