1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-1R

DigiKey Part Number
13-CFR-50JR-52-1RTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-1RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-1R
Description
RES 1 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,591
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08400$0.84
25$0.07040$1.76
50$0.06140$3.07
100$0.05420$5.42
250$0.04612$11.53
500$0.04106$20.53
1,000$0.03675$36.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.03201$80.02
5,000$0.02904$145.20
7,500$0.02752$206.40
12,500$0.02580$322.50
17,500$0.02477$433.48
25,000$0.02376$594.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500