
CFR-50JR-52-1R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-1RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-1R |
Description | RES 1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.07040 | $1.76 |
| 50 | $0.06140 | $3.07 |
| 100 | $0.05420 | $5.42 |
| 250 | $0.04612 | $11.53 |
| 500 | $0.04106 | $20.53 |
| 1,000 | $0.03675 | $36.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.03201 | $80.02 |
| 5,000 | $0.02904 | $145.20 |
| 7,500 | $0.02752 | $206.40 |
| 12,500 | $0.02580 | $322.50 |
| 17,500 | $0.02477 | $433.48 |
| 25,000 | $0.02376 | $594.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

