
CFR-50JB-52-6R2 | |
|---|---|
DigiKey Part Number | 6.2H-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-6R2 |
Description | RES 6.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-6R2 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05740 | $2.87 |
| 100 | $0.05040 | $5.04 |
| 250 | $0.04288 | $10.72 |
| 500 | $0.03812 | $19.06 |
| 1,000 | $0.03411 | $34.11 |
| 5,000 | $0.02693 | $134.65 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |



