
CFR-50JB-52-510K | |
|---|---|
DigiKey Part Number | 510KH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-510K |
Description | RES 510K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-510K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05760 | $1.44 |
| 50 | $0.05060 | $2.53 |
| 100 | $0.04460 | $4.46 |
| 250 | $0.03792 | $9.48 |
| 500 | $0.03366 | $16.83 |
| 1,000 | $0.03008 | $30.08 |
| 5,000 | $0.02367 | $118.35 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |



