
CFR-25JR-52-2M2 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-2M2TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-2M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-2M2 |
Description | RES 2.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.03760 | $1.88 |
| 100 | $0.03290 | $3.29 |
| 250 | $0.02788 | $6.97 |
| 500 | $0.02472 | $12.36 |
| 1,000 | $0.02202 | $22.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01671 | $83.55 |
| 10,000 | $0.01518 | $151.80 |
| 15,000 | $0.01439 | $215.85 |
| 25,000 | $0.01350 | $337.50 |
| 35,000 | $0.01297 | $453.95 |
| 50,000 | $0.01245 | $622.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

