220 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JT-52-220K

DigiKey Part Number
13-CFR-12JT-52-220KCT-ND - Cut Tape (CT)
13-CFR-12JT-52-220KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-12JT-52-220K
Description
RES 220K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05600$0.56
25$0.04680$1.17
50$0.04080$2.04
100$0.03570$3.57
250$0.03024$7.56
500$0.02684$13.42
1,000$0.02394$23.94
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01819$90.95
10,000$0.01653$165.30
15,000$0.01568$235.20
25,000$0.01472$368.00
35,000$0.01415$495.25
50,000$0.01359$679.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500