
CFR-12JR-52-180R | |
|---|---|
DigiKey Part Number | 180ETR-ND - Tape & Reel (TR) 180ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-180R |
Description | RES 180 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.04680 | $1.17 |
| 50 | $0.04080 | $2.04 |
| 100 | $0.03570 | $3.57 |
| 250 | $0.03024 | $7.56 |
| 500 | $0.02684 | $13.42 |
| 1,000 | $0.02394 | $23.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01819 | $90.95 |
| 10,000 | $0.01653 | $165.30 |
| 15,000 | $0.01568 | $235.20 |
| 25,000 | $0.01472 | $368.00 |
| 35,000 | $0.01415 | $495.25 |
| 50,000 | $0.01359 | $679.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

