


CC1812KKX7RBBB223 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RBBB223TR-ND - Tape & Reel (TR) 13-CC1812KKX7RBBB223CT-ND - Cut Tape (CT) 13-CC1812KKX7RBBB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RBBB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83400 | $8.34 |
| 50 | $0.64500 | $32.25 |
| 100 | $0.58630 | $58.63 |
| 500 | $0.48746 | $243.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43514 | $435.14 |
| 2,000 | $0.41119 | $822.38 |
| 3,000 | $0.39919 | $1,197.57 |
| 5,000 | $0.38589 | $1,929.45 |
| 7,000 | $0.37811 | $2,646.77 |
| 10,000 | $0.37064 | $3,706.40 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

