
RV0603FR-0720KL | |
|---|---|
DigiKey Part Number | 13-RV0603FR-0720KLTR-ND - Tape & Reel (TR) 13-RV0603FR-0720KLCT-ND - Cut Tape (CT) 13-RV0603FR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603FR-0720KL |
Description | RES SMD 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603FR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.12720 | $3.18 |
| 50 | $0.10840 | $5.42 |
| 100 | $0.09380 | $9.38 |
| 250 | $0.07896 | $19.74 |
| 500 | $0.07050 | $35.25 |
| 1,000 | $0.06375 | $63.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05297 | $264.85 |
| 10,000 | $0.04983 | $498.30 |
| 15,000 | $0.04830 | $724.50 |
| 25,000 | $0.04664 | $1,166.00 |
| 35,000 | $0.04569 | $1,599.15 |
| 50,000 | $0.04480 | $2,240.00 |
| 60,000 | $0.04438 | $2,662.80 |
| 120,000 | $0.04299 | $5,158.80 |
| 125,000 | $0.04292 | $5,365.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

