10 µF ±20% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210MKY5V7BB106

DigiKey Part Number
311-3544-2-ND - Tape & Reel (TR)
311-3544-1-ND - Cut Tape (CT)
311-3544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKY5V7BB106
Description
CAP CER 10UF 16V Y5V 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKY5V7BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,430
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.82800$8.28
50$0.63940$31.97
100$0.58100$58.10
500$0.48252$241.26
1,000$0.45208$452.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40669$813.38
4,000$0.38704$1,548.16
6,000$0.37720$2,263.20
10,000$0.36629$3,662.90
14,000$0.35991$5,038.74
20,000$0.35378$7,075.60
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.44100