1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206MRY5V6BB106

DigiKey Part Number
311-3455-2-ND - Tape & Reel (TR)
311-3455-1-ND - Cut Tape (CT)
311-3455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MRY5V6BB106
Description
CAP CER 10UF 10V Y5V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MRY5V6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.27200$2.72
50$0.19720$9.86
100$0.17460$17.46
500$0.13650$68.25
1,000$0.12475$124.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10714$428.56
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600