Cable Assembly Coaxial N-Type to 7/16 DIN LMR 400 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-FR-NFBH-716M(QTY:8ft)

DigiKey Part Number
4613-LMR-400-FR-NFBH-716M(QTY:8ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR-NFBH-716M(QTY:8ft)
Description
COAX CBL N-TYPE TO 7/16 DIN 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to 7/16 DIN LMR 400 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to 7/16 DIN
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
7/16 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
96.0" (2.4m) 8.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$139.73000$139.73
10$128.24400$1,282.44
25$117.25240$2,931.31
Unit Price without GST:$139.73000
Unit Price with GST:$153.70300