



CC1206KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-1172-2-ND - Tape & Reel (TR) 311-1172-1-ND - Cut Tape (CT) 311-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11700 | $5.85 |
| 100 | $0.10230 | $10.23 |
| 500 | $0.07786 | $38.93 |
| 1,000 | $0.07031 | $70.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05622 | $224.88 |
| 8,000 | $0.05223 | $417.84 |
| 12,000 | $0.05023 | $602.76 |
| 20,000 | $0.04802 | $960.40 |
| 28,000 | $0.04672 | $1,308.16 |
| 40,000 | $0.04548 | $1,819.20 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

