
CC1206KRNPOBBN331 | |
|---|---|
DigiKey Part Number | 311-4477-2-ND - Tape & Reel (TR) 311-4477-1-ND - Cut Tape (CT) 311-4477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRNPOBBN331 |
Description | CAP CER 330PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRNPOBBN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.13440 | $6.72 |
| 100 | $0.11800 | $11.80 |
| 500 | $0.09040 | $45.20 |
| 1,000 | $0.08192 | $81.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06591 | $263.64 |
| 8,000 | $0.06142 | $491.36 |
| 12,000 | $0.05917 | $710.04 |
| 20,000 | $0.05668 | $1,133.60 |
| 28,000 | $0.05522 | $1,546.16 |
| 40,000 | $0.05382 | $2,152.80 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

