


CC1206KKX7RCBB272 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RCBB272TR-ND - Tape & Reel (TR) 13-CC1206KKX7RCBB272CT-ND - Cut Tape (CT) 13-CC1206KKX7RCBB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB272 |
Description | CAP CER 2700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.52700 | $5.27 |
| 50 | $0.39820 | $19.91 |
| 100 | $0.35840 | $35.84 |
| 500 | $0.29146 | $145.73 |
| 1,000 | $0.27080 | $270.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24528 | $735.84 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

