


CC1206JRX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R9BB153TR-ND - Tape & Reel (TR) 13-CC1206JRX7R9BB153CT-ND - Cut Tape (CT) 13-CC1206JRX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.19840 | $9.92 |
| 100 | $0.17560 | $17.56 |
| 500 | $0.13750 | $68.75 |
| 1,000 | $0.12575 | $125.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10300 | $412.00 |
| 8,000 | $0.09677 | $774.16 |
| 12,000 | $0.09365 | $1,123.80 |
| 20,000 | $0.09020 | $1,804.00 |
| 28,000 | $0.08818 | $2,469.04 |
| 40,000 | $0.08623 | $3,449.20 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

