
CC1206JRNPOABN121 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOABN121TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN121CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN121 |
Description | CAP CER 120PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.13630 | $13.63 |
| 500 | $0.10526 | $52.63 |
| 1,000 | $0.09573 | $95.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07757 | $310.28 |
| 8,000 | $0.07251 | $580.08 |
| 12,000 | $0.06998 | $839.76 |
| 20,000 | $0.06718 | $1,343.60 |
| 28,000 | $0.06554 | $1,835.12 |
| 40,000 | $0.06396 | $2,558.40 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

