


CC0805MRX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-CC0805MRX7R9BB222TR-ND - Tape & Reel (TR) 13-CC0805MRX7R9BB222CT-ND - Cut Tape (CT) 13-CC0805MRX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R9BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08700 | $0.87 |
| 50 | $0.06060 | $3.03 |
| 100 | $0.05240 | $5.24 |
| 500 | $0.03852 | $19.26 |
| 1,000 | $0.03426 | $34.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02657 | $106.28 |
| 8,000 | $0.02433 | $194.64 |
| 12,000 | $0.02320 | $278.40 |
| 20,000 | $0.02196 | $439.20 |
| 28,000 | $0.02123 | $594.44 |
| 40,000 | $0.02053 | $821.20 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

