
CC0805ZRY5V7BB155 | |
|---|---|
DigiKey Part Number | 311-3512-2-ND - Tape & Reel (TR) 311-3512-1-ND - Cut Tape (CT) 311-3512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V7BB155 |
Description | CAP CER 1.5UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18300 | $1.83 |
| 50 | $0.13100 | $6.55 |
| 100 | $0.11500 | $11.50 |
| 500 | $0.08806 | $44.03 |
| 1,000 | $0.07977 | $79.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06416 | $256.64 |
| 8,000 | $0.05977 | $478.16 |
| 12,000 | $0.05757 | $690.84 |
| 20,000 | $0.05514 | $1,102.80 |
| 28,000 | $0.05372 | $1,504.16 |
| 40,000 | $0.05235 | $2,094.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

