CC0805MKX5R5BB107 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 4,052
Unit Price: $2.92000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 317,036
Unit Price: $1.52000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,034
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,585
Unit Price: $1.61000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 235,696
Unit Price: $1.42000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,414
Unit Price: $2.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,800
Unit Price: $2.48000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX5R5BB107

DigiKey Part Number
13-CC0805MKX5R5BB107TR-ND - Tape & Reel (TR)
13-CC0805MKX5R5BB107CT-ND - Cut Tape (CT)
13-CC0805MKX5R5BB107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R5BB107
Description
CAP CER 100UF 6.3V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.51100$15.11
50$1.20600$60.30
100$1.11170$111.17
500$0.95238$476.19
1,000$0.90306$903.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88424$2,652.72
6,000$0.85291$5,117.46
9,000$0.83721$7,534.89
15,000$0.81981$12,297.15
Manufacturers Standard Package
Unit Price without GST:$2.29000
Unit Price with GST:$2.51900