CC0805MFX5R7BB226 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8,728
Unit Price: $0.72000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22776
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.38662
Datasheet

Parametric Equivalent


TDK
In Stock: 13,552
Unit Price: $0.81000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 128,699
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09324

Parametric Equivalent


KYOCERA AVX
In Stock: 2,671
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,952
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,150
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 108,018
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16726

Parametric Equivalent


Taiyo Yuden
In Stock: 583
Unit Price: $0.74000
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MFX5R7BB226

DigiKey Part Number
13-CC0805MFX5R7BB226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805MFX5R7BB226
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16307$1,630.70
Manufacturers Standard Package
Unit Price without GST:$0.16307
Unit Price with GST:$0.17938