


CC0805KRX7RYBB471 | |
|---|---|
DigiKey Part Number | 311-3638-2-ND - Tape & Reel (TR) 311-3638-1-ND - Cut Tape (CT) 311-3638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB471 |
Description | CAP CER 470PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06380 | $3.19 |
| 100 | $0.05510 | $5.51 |
| 500 | $0.04058 | $20.29 |
| 1,000 | $0.03612 | $36.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02807 | $112.28 |
| 8,000 | $0.02572 | $205.76 |
| 12,000 | $0.02454 | $294.48 |
| 20,000 | $0.02324 | $464.80 |
| 28,000 | $0.02248 | $629.44 |
| 40,000 | $0.02174 | $869.60 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

