470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7RCBB471

DigiKey Part Number
13-CC0805KRX7RCBB471TR-ND - Tape & Reel (TR)
13-CC0805KRX7RCBB471CT-ND - Cut Tape (CT)
13-CC0805KRX7RCBB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RCBB471
Description
CAP CER 470PF 1KV X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RCBB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,367
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.25400$2.54
50$0.18460$9.23
100$0.16330$16.33
500$0.12732$63.66
1,000$0.11622$116.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09484$379.36
8,000$0.08896$711.68
12,000$0.08601$1,032.12
20,000$0.08275$1,655.00
28,000$0.08084$2,263.52
40,000$0.07900$3,160.00
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300