


CC0805KRX7R9BB821 | |
|---|---|
DigiKey Part Number | 311-1194-2-ND - Tape & Reel (TR) 311-1194-1-ND - Cut Tape (CT) 311-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07140 | $3.57 |
| 100 | $0.06200 | $6.20 |
| 500 | $0.04592 | $22.96 |
| 1,000 | $0.04100 | $41.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03202 | $128.08 |
| 8,000 | $0.02942 | $235.36 |
| 12,000 | $0.02812 | $337.44 |
| 20,000 | $0.02667 | $533.40 |
| 28,000 | $0.02583 | $723.24 |
| 40,000 | $0.02502 | $1,000.80 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

