


CC0805KRX7R9BB181 | |
|---|---|
DigiKey Part Number | 311-4325-2-ND - Tape & Reel (TR) 311-4325-1-ND - Cut Tape (CT) 311-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB181 |
Description | CAP CER 180PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10500 | $1.05 |
| 50 | $0.07300 | $3.65 |
| 100 | $0.06350 | $6.35 |
| 500 | $0.04714 | $23.57 |
| 1,000 | $0.04212 | $42.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03296 | $131.84 |
| 8,000 | $0.03031 | $242.48 |
| 12,000 | $0.02898 | $347.76 |
| 20,000 | $0.02751 | $550.20 |
| 28,000 | $0.02665 | $746.20 |
| 40,000 | $0.02583 | $1,033.20 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

