


CC0805KRX7R0BB562 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB562TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB562CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB562 |
Description | CAP CER 5600PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.13800 | $1.38 |
| 50 | $0.09720 | $4.86 |
| 100 | $0.08490 | $8.49 |
| 500 | $0.06400 | $32.00 |
| 1,000 | $0.05758 | $57.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04568 | $182.72 |
| 8,000 | $0.04228 | $338.24 |
| 12,000 | $0.04057 | $486.84 |
| 20,000 | $0.03869 | $773.80 |
| 28,000 | $0.03759 | $1,052.52 |
| 40,000 | $0.03653 | $1,461.20 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

