560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R0BB561

DigiKey Part Number
13-CC0805KRX7R0BB561TR-ND - Tape & Reel (TR)
13-CC0805KRX7R0BB561CT-ND - Cut Tape (CT)
13-CC0805KRX7R0BB561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R0BB561
Description
CAP CER 560PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R0BB561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,883
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10800$1.08
50$0.07460$3.73
100$0.06480$6.48
500$0.04814$24.07
1,000$0.04302$43.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03370$134.80
8,000$0.03101$248.08
12,000$0.02966$355.92
20,000$0.02816$563.20
28,000$0.02729$764.12
40,000$0.02645$1,058.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900