
CC1206JKNPOZBN181 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN181TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN181CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN181 |
Description | CAP CER 180PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.21900 | $2.19 |
| 50 | $0.15800 | $7.90 |
| 100 | $0.13910 | $13.91 |
| 500 | $0.10754 | $53.77 |
| 1,000 | $0.09782 | $97.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08173 | $245.19 |
| 6,000 | $0.07614 | $456.84 |
| 9,000 | $0.07334 | $660.06 |
| 15,000 | $0.07024 | $1,053.60 |
| 21,000 | $0.06843 | $1,437.03 |
| 30,000 | $0.06669 | $2,000.70 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

