10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX7R0BB103

DigiKey Part Number
13-CC0805KPX7R0BB103TR-ND - Tape & Reel (TR)
13-CC0805KPX7R0BB103CT-ND - Cut Tape (CT)
13-CC0805KPX7R0BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KPX7R0BB103
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R0BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,451
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08600$0.86
50$0.05880$2.94
100$0.05070$5.07
500$0.03722$18.61
1,000$0.03305$33.05
2,500$0.02869$71.72
5,000$0.02607$130.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02108$421.60
40,000$0.01969$787.60
60,000$0.01900$1,140.00
100,000$0.01823$1,823.00
140,000$0.01778$2,489.20
200,000$0.01734$3,468.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600