
CC0805JRNPO9BN250 | |
|---|---|
DigiKey Part Number | 311-4233-2-ND - Tape & Reel (TR) 311-4233-1-ND - Cut Tape (CT) 311-4233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN250 |
Description | CAP CER 25PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10500 | $1.05 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06310 | $6.31 |
| 500 | $0.04676 | $23.38 |
| 1,000 | $0.04176 | $41.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03265 | $130.60 |
| 8,000 | $0.03001 | $240.08 |
| 12,000 | $0.02868 | $344.16 |
| 20,000 | $0.02722 | $544.40 |
| 28,000 | $0.02636 | $738.08 |
| 40,000 | $0.02554 | $1,021.60 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

