1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO0BN182

DigiKey Part Number
13-CC0805JRNPO0BN182TR-ND - Tape & Reel (TR)
13-CC0805JRNPO0BN182CT-ND - Cut Tape (CT)
13-CC0805JRNPO0BN182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO0BN182
Description
CAP CER 1800PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO0BN182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20500$2.05
50$0.14680$7.34
100$0.12920$12.92
500$0.09950$49.75
1,000$0.09035$90.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07298$291.92
8,000$0.06814$545.12
12,000$0.06571$788.52
20,000$0.06302$1,260.40
28,000$0.06145$1,720.60
40,000$0.05994$2,397.60
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500