8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805DRNPO9BN8R2

DigiKey Part Number
311-4156-2-ND - Tape & Reel (TR)
311-4156-1-ND - Cut Tape (CT)
311-4156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805DRNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805DRNPO9BN8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,694
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09500$0.95
50$0.06500$3.25
100$0.05630$5.63
500$0.04144$20.72
1,000$0.03692$36.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02870$114.80
8,000$0.02631$210.48
12,000$0.02511$301.32
20,000$0.02379$475.80
28,000$0.02301$644.28
40,000$0.02227$890.80
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800