
CC0805CRNPO9BN4R3 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO9BN4R3TR-ND - Tape & Reel (TR) 13-CC0805CRNPO9BN4R3CT-ND - Cut Tape (CT) 13-CC0805CRNPO9BN4R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN4R3 |
Description | CAP CER 4.3PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN4R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14500 | $1.45 |
| 50 | $0.10220 | $5.11 |
| 100 | $0.08910 | $8.91 |
| 500 | $0.06726 | $33.63 |
| 1,000 | $0.06055 | $60.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04810 | $192.40 |
| 8,000 | $0.04456 | $356.48 |
| 12,000 | $0.04278 | $513.36 |
| 20,000 | $0.04081 | $816.20 |
| 28,000 | $0.03966 | $1,110.48 |
| 40,000 | $0.03856 | $1,542.40 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

