
CC0805CRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 311-4140-2-ND - Tape & Reel (TR) 311-4140-1-ND - Cut Tape (CT) 311-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09500 | $0.95 |
| 50 | $0.06500 | $3.25 |
| 100 | $0.05630 | $5.63 |
| 500 | $0.04144 | $20.72 |
| 1,000 | $0.03692 | $36.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02870 | $114.80 |
| 8,000 | $0.02631 | $210.48 |
| 12,000 | $0.02511 | $301.32 |
| 20,000 | $0.02379 | $475.80 |
| 28,000 | $0.02301 | $644.28 |
| 40,000 | $0.02227 | $890.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

