
CC0805BRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 311-4127-2-ND - Tape & Reel (TR) 311-4127-1-ND - Cut Tape (CT) 311-4127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.07030 | $7.03 |
| 500 | $0.05242 | $26.21 |
| 1,000 | $0.04695 | $46.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03689 | $147.56 |
| 8,000 | $0.03399 | $271.92 |
| 12,000 | $0.03254 | $390.48 |
| 20,000 | $0.03093 | $618.60 |
| 28,000 | $0.02999 | $839.72 |
| 40,000 | $0.02909 | $1,163.60 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

