0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V9BB683

DigiKey Part Number
13-CC0603ZRY5V9BB683TR-ND - Tape & Reel (TR)
13-CC0603ZRY5V9BB683CT-ND - Cut Tape (CT)
13-CC0603ZRY5V9BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V9BB683
Description
CAP CER 0.068UF 50V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V9BB683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08700$0.87
50$0.06020$3.01
100$0.05210$5.21
500$0.03828$19.14
1,000$0.03403$34.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02637$105.48
8,000$0.02412$192.96
12,000$0.02300$276.00
20,000$0.02176$435.20
28,000$0.02104$589.12
40,000$0.02034$813.60
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600