680 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7RYBB681

DigiKey Part Number
13-CC0603KRX7RYBB681TR-ND - Tape & Reel (TR)
13-CC0603KRX7RYBB681CT-ND - Cut Tape (CT)
13-CC0603KRX7RYBB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7RYBB681
Description
CAP CER 680PF 250V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7RYBB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07500$0.75
50$0.05200$2.60
100$0.04470$4.47
500$0.03258$16.29
1,000$0.02886$28.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02219$88.76
8,000$0.02023$161.84
12,000$0.01925$231.00
20,000$0.01816$363.20
28,000$0.01753$490.84
40,000$0.01692$676.80
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500